-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y4972
|
Newark | Capacitor, Film, Pp, 0.22Uf, 1Kv, Radial, Dielectric Type:Double Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.22µf, Capacitance Tolerance:± 5%, Voltage(Ac):600V, Voltage(Dc):1Kv, Lead Spacing:27.5Mm Rohs Compliant: Yes |Kemet PHE450PF6220JR06L2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 109 |
|
$1.8900 / $4.0000 | Buy Now |
DISTI #
399-12781-ND
|
DigiKey | CAP FILM 0.22UF 5% 1KVDC RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Tray |
155 In Stock |
|
$1.8236 / $4.4300 | Buy Now |
DISTI #
PHE450PF6220JR06L2
|
Avnet Americas | Film Capacitor, 0.22 uF, 600 V, 1000 V, ? 5%, Double Metallized PP, Radial Box - 2 Pin - Boxed Product (Development Kits) (Alt: PHE450PF6220JR06L2) RoHS: Compliant Min Qty: 594 Package Multiple: 198 Lead time: 32 Weeks, 0 Days Container: Box | 0 |
|
$1.8721 | Buy Now |
DISTI #
80-PHE450PF6220JR6L2
|
Mouser Electronics | Film Capacitors 1000V 0.22uF 5% LS=27.5mm RoHS: Compliant | 0 |
|
$1.9400 / $4.4300 | Order Now |
DISTI #
77359890
|
Verical | Cap Film 0.22uF 1000V PP 5% (31.5 X 10.5 X 20.5mm) Radial Plastic Rectangular Can 27.5mm 105°C Bulk RoHS: Compliant Min Qty: 20 Package Multiple: 1 | Americas - 73 |
|
$2.1140 / $3.5560 | Buy Now |
DISTI #
PHE450PF6220JR06L2
|
TTI | Film Capacitors 1000V 0.22uF 5% LS=27.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 198 Package Multiple: 198 Container: Bulk |
Americas - 7524 In Stock |
|
$1.9000 / $1.9800 | Buy Now |
DISTI #
PHE450PF6220J
|
TME | Capacitor: polypropylene, 220nF, 31.5x10.5x20.5mm, THT, ±5%, 1kVDC Min Qty: 1 | 73 |
|
$1.7900 / $4.2200 | Buy Now |
DISTI #
PHE450PF6220JR06L2
|
Avnet Abacus | Film Capacitor, 0.22 uF, 600 V, 1000 V, � 5%, Double Metallized PP, Radial Box - 2 Pin (Alt: PHE450PF6220JR06L2) RoHS: Compliant Min Qty: 594 Package Multiple: 198 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PHE450PF6220JR06L2
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE450PF6220JR06L2
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 20.5 mm | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | RADIAL | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 10.5 mm |