Part Details for PHE450PK3330JR03 by KEMET Corporation
Overview of PHE450PK3330JR03 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHE450PK3330JR03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-PHE450PK3330JR03
|
Mouser Electronics | Film Capacitors 1000V 330pF 5% LS=7.5mm RoHS: Compliant | 4570 |
|
$0.1810 / $0.6700 | Buy Now |