Part Details for PHE450PK3330JR17TA by KEMET Corporation
Overview of PHE450PK3330JR17TA by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for PHE450PK3330JR17TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC7933
|
Newark | 330Pf1Câ± 5%v |Kemet PHE450PK3330JR17TA RoHS: Not Compliant Min Qty: 1900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1690 / $0.1870 | Buy Now |
Part Details for PHE450PK3330JR17TA
PHE450PK3330JR17TA CAD Models
PHE450PK3330JR17TA Part Data Attributes
|
PHE450PK3330JR17TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE450PK3330JR17TA
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 0.00033uF, 3916
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 3916 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.00033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 8 mm | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 375 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for PHE450PK3330JR17TA
This table gives cross-reference parts and alternative options found for PHE450PK3330JR17TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE450PK3330JR17TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F450KG331J1K0L | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.00033uF, Through Hole Mount, 3916, RADIAL LEADED | KEMET Corporation | PHE450PK3330JR17TA vs F450KG331J1K0L |
PHE450PK3330JR05 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.00033uF, Through Hole Mount, 3916, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | PHE450PK3330JR17TA vs PHE450PK3330JR05 |
F450KG331J1K0C | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.00033uF, Through Hole Mount, 3916, RADIAL LEADED | KEMET Corporation | PHE450PK3330JR17TA vs F450KG331J1K0C |
PHE450PK3330JR17T0 | Film Capacitor, Polypropylene, 1000V, 0.00033uF, 3916 | KEMET Corporation | PHE450PK3330JR17TA vs PHE450PK3330JR17T0 |