Part Details for PHE450PR6560JR06L2 by KEMET Corporation
Overview of PHE450PR6560JR06L2 by KEMET Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHE450PR6560JR06L2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH5749
|
Newark | Cap 0.56Uf 1000Vdc/600Vac Plyp 5% 41 X 15 X 26Mm Rdl 37.5Mm Rohs Compliant: Yes |Kemet PHE450PR6560JR06L2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 445 |
|
$3.2700 / $6.5300 | Buy Now |
DISTI #
37AC2852
|
Newark | Capacitors |Kemet PHE450PR6560JR06L2 Min Qty: 119 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2700 / $4.3700 | Buy Now |
DISTI #
2266-PHE450PR6560JR06L2-ND
|
DigiKey | NO SPEC SHEET Min Qty: 20 Lead time: 23 Weeks Container: Tray MARKETPLACE PRODUCT |
285 In Stock |
|
$3.6000 / $3.7400 | Buy Now |
DISTI #
F450RH564J1K0C
|
Avnet Americas | Cap Film 0.56uF 1000V PP 5% (41 X 15 X 26mm) Radial 37.5mm 105°C Tray - Boxed Product (Development Kits) (Alt: F450RH564J1K0C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Box | 445 |
|
$2.9100 | Buy Now |
DISTI #
80-PHE450PR6560JR6L2
|
Mouser Electronics | Film Capacitors 1000V 0.56uF 5% LS=37.5mm RoHS: Compliant | 82 |
|
$3.4100 / $6.1900 | Buy Now |
|
Onlinecomponents.com |
285 Partner Stock |
|
$3.4900 / $3.6300 | Buy Now | |
DISTI #
F450RH564J1K0C
|
Avnet Americas | Cap Film 0.56uF 1000V PP 5% (41 X 15 X 26mm) Radial 37.5mm 105°C Tray - Boxed Product (Development Kits) (Alt: F450RH564J1K0C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Box | 445 |
|
$2.9100 | Buy Now |
DISTI #
KEMET PHE450PR6560JR06L2
|
PEI Genesis | Film Capacitor | 285 |
|
Buy Now |
Part Details for PHE450PR6560JR06L2
PHE450PR6560JR06L2 CAD Models
PHE450PR6560JR06L2 Part Data Attributes:
|
PHE450PR6560JR06L2
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE450PR6560JR06L2
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 34 Weeks | |
Additional Feature | STANDARD: IEC-60384-17 | |
Capacitance | 0.56 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for PHE450PR6560JR06L2
This table gives cross-reference parts and alternative options found for PHE450PR6560JR06L2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE450PR6560JR06L2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R75QR3560JM1-J | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE450PR6560JR06L2 vs R75QR3560JM1-J |
R75QW3560400-J | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE450PR6560JR06L2 vs R75QW3560400-J |
R75QW3560GY0-J | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE450PR6560JR06L2 vs R75QW3560GY0-J |
R75QW3560CK0-J | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE450PR6560JR06L2 vs R75QW3560CK0-J |
R75QW3560500-J | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE450PR6560JR06L2 vs R75QW3560500-J |
R75QR3560401-J | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE450PR6560JR06L2 vs R75QR3560401-J |
R75QW3560DQ0-J | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE450PR6560JR06L2 vs R75QW3560DQ0-J |
R75QR3560GY1-J | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE450PR6560JR06L2 vs R75QR3560GY1-J |
R75QW3560Z30-J | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE450PR6560JR06L2 vs R75QW3560Z30-J |
R75QR3560AA1-J | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE450PR6560JR06L2 vs R75QR3560AA1-J |