-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, 7122, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH5751
|
Newark | Cap 0.0047Uf 1600Vdc/650Vac Plyp 5% 18 X 5.5 X 10.5Mm Rdl 15 Rohs Compliant: Yes |Kemet PHE450RB4470JR06 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3760 | Buy Now |
DISTI #
399-11783-ND
|
DigiKey | CAP FILM 4700PF 5% 1.6KVDC RAD Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
9922 In Stock |
|
$0.3532 / $0.9900 | Buy Now |
DISTI #
80-PHE450RB4470JR06
|
Mouser Electronics | Film Capacitors 1600V 4700pF 5% LS=15mm RoHS: Compliant | 829 |
|
$0.3380 / $0.9900 | Buy Now |
DISTI #
70415628
|
RS | PHE450 4.7nF Polypropylene Film Capacitor 1600 V dc, 650 V ac +/-5% | KEMET PHE450RB4470JR06 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3150 / $0.5750 | RFQ |
DISTI #
PHE450RB4470JR06
|
TTI | Film Capacitors 1600V 4700pF 5% LS=15mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk |
Americas - 30000 In Stock |
|
$0.3410 / $0.3790 | Buy Now |
DISTI #
PHE450RB4470JR06
|
Avnet Abacus | Film Capacitor, 4700 pF, 650 V, 1600 V, � 5%, Double Metallized PP, Radial Box - 2 Pin (Alt: PHE450RB4470JR06) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PHE450RB4470JR06
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE450RB4470JR06
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, 7122, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7122 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10.5 mm | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5.5 mm |