There are no models available for this part yet.
Overview of PHE450RD5820JR06L2 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for PHE450RD5820JR06L2 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
90AC7978
|
Newark | Tray Rohs-Prc |Kemet PHE450RD5820JR06L2 RoHS: Not Compliant Min Qty: 308 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5200 / $2.1700 | Buy Now | |
DISTI #
80-PHE450RD5820JR6L2
|
Mouser Electronics | Film Capacitors 1600V 0.082uF 5% LS=22.5mm RoHS: Compliant | 0 |
|
Order Now |
CAD Models for PHE450RD5820JR06L2 by KEMET Corporation
Part Data Attributes for PHE450RD5820JR06L2 by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.082 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
18.5 mm
|
Length
|
26 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
TRAY
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
650 V
|
Rated (DC) Voltage (URdc)
|
1600 V
|
Surface Mount
|
NO
|
Terminal Pitch
|
22.5 mm
|
Terminal Shape
|
WIRE
|
Width
|
9 mm
|
Alternate Parts for PHE450RD5820JR06L2
This table gives cross-reference parts and alternative options found for PHE450RD5820JR06L2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE450RD5820JR06L2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F450DM823J1K6Z | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE450RD5820JR06L2 vs F450DM823J1K6Z |
F450DM823J1K6L | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE450RD5820JR06L2 vs F450DM823J1K6L |
F450DM823J1K6P | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE450RD5820JR06L2 vs F450DM823J1K6P |
F450DM823J1K6C | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE450RD5820JR06L2 vs F450DM823J1K6C |
PHE450RD5820JR06T1 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.082uF, | KEMET Corporation | PHE450RD5820JR06L2 vs PHE450RD5820JR06T1 |
PHE450RD5820JR17T0 | Film Capacitor, Polypropylene, 1600V, 0.082uF | KEMET Corporation | PHE450RD5820JR06L2 vs PHE450RD5820JR17T0 |
PHE450RD5820JR17T1 | Film Capacitor, Polypropylene, 1600V, 0.082uF | KEMET Corporation | PHE450RD5820JR06L2 vs PHE450RD5820JR17T1 |