Part Details for PHE450SF5470JR06L2 by Evox Rifa / KEMET
Overview of PHE450SF5470JR06L2 by Evox Rifa / KEMET
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PHE450SF5470JR06L2
PHE450SF5470JR06L2 CAD Models
PHE450SF5470JR06L2 Part Data Attributes
|
PHE450SF5470JR06L2
Evox Rifa / KEMET
Buy Now
Datasheet
|
Compare Parts:
PHE450SF5470JR06L2
Evox Rifa / KEMET
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.047uF,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EVOX RIFA GROUP OYJ | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Other Tol. Are Also Available On Request | |
Dielectric Material | POLYPROPYLENE | |
Height | 20.5 mm | |
Length | 31.5 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tray | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Series | PHE450(2KV,27.5MM) | |
Terminal Pitch | 27.5 mm | |
Width | 10.5 mm |