Part Details for PHE450SF5820JR06L2 by KEMET Corporation
Overview of PHE450SF5820JR06L2 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for PHE450SF5820JR06L2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PHE450SF5820JR06L2
|
Avnet Americas | Film Capacitor, 0.082 uF, 700 V, 2000 V, ± 5%, Double Metallized PP, Radial Box - 2 Pin - Trays (Alt: PHE450SF5820JR06L2) RoHS: Compliant Min Qty: 792 Package Multiple: 198 Container: Tray | 0 |
|
$1.9865 / $2.3175 | Buy Now |
DISTI #
80-PHE450SF5820JR6L2
|
Mouser Electronics | Film Capacitors 2000V 0.082uF 5% LS=27.5mm RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
PHE450SF5820JR06L2
|
Avnet Americas | Film Capacitor, 0.082 uF, 700 V, 2000 V, ± 5%, Double Metallized PP, Radial Box - 2 Pin - Trays (Alt: PHE450SF5820JR06L2) RoHS: Compliant Min Qty: 792 Package Multiple: 198 Container: Tray | 0 |
|
$1.9865 / $2.3175 | Buy Now |
DISTI #
PHE450SF5820JR06L2
|
Avnet Abacus | Film Capacitor, 0.082 uF, 700 V, 2000 V, � 5%, Double Metallized PP, Radial Box - 2 Pin (Alt: PHE450SF5820JR06L2) RoHS: Compliant Min Qty: 792 Package Multiple: 198 Lead time: 4 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for PHE450SF5820JR06L2
PHE450SF5820JR06L2 CAD Models
PHE450SF5820JR06L2 Part Data Attributes:
|
PHE450SF5820JR06L2
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE450SF5820JR06L2
KEMET Corporation
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.082 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 20.5 mm | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | RADIAL | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 10.5 mm |