Part Details for PHE450SF6100JF12R30L2 by KEMET Corporation
Overview of PHE450SF6100JF12R30L2 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for PHE450SF6100JF12R30L2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC2700
|
Newark | Cap, 0.1Μf, 2 Kv, 5%, Pp, Radial, Capacitance:0.1Μf, Voltage Rating:2Kv, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 5%, Product Range:Phe450 Series, Capacitor Case Style:Radial Box, Capacitor Rohs Compliant: Yes |Kemet PHE450SF6100JF12R30L2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$1.8100 | Buy Now |
DISTI #
399-PHE450SF6100JF12R30L2-ND
|
DigiKey | CAP FILM 0.1UF 5% 2KVDC RADIAL Min Qty: 792 Lead time: 23 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.1825 | Buy Now |
DISTI #
80-PHE450SFJF12R30L2
|
Mouser Electronics | Film Capacitors | 0 |
|
Order Now | |
DISTI #
2808996
|
element14 Asia-Pacific | CAP, 0.1F, 2 KV, 5%, PP, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$1.8268 / $3.7793 | Buy Now |
DISTI #
2808996
|
Farnell | CAP, 0.1F, 2 KV, 5%, PP, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 5 |
|
$1.7437 / $3.7258 | Buy Now |
Part Details for PHE450SF6100JF12R30L2
PHE450SF6100JF12R30L2 CAD Models
PHE450SF6100JF12R30L2 Part Data Attributes:
|
PHE450SF6100JF12R30L2
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE450SF6100JF12R30L2
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 22.5 mm | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 11.5 mm |