-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y8390
|
Newark | Capacitor, Film, Pp, 0.047Uf, 2.5Kv, Rad, Dielectric Type:Double Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.047µf, Capacitance Tolerance:± 5%, Voltage(Ac):900V, Voltage(Dc):2.5Kv, Lead Spacing:22.5Mm Rohs Compliant: Yes |Kemet PHE450TD5470JD19R06L2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0500 / $3.9400 | Buy Now |
DISTI #
399-13005-ND
|
DigiKey | CAP FILM 0.047UF 5% 2.5KVDC RAD Min Qty: 1 Lead time: 29 Weeks Container: Tray |
1166 In Stock |
|
$1.9018 / $3.8000 | Buy Now |
DISTI #
80-PHE450TD5470JD19
|
Mouser Electronics | Film Capacitors 2500V .047uF 5% LS=22.5mm RoHS: Compliant | 1073 |
|
$1.9000 / $3.7900 | Buy Now |
DISTI #
77355697
|
Verical | Cap Film 0.047uF 2500V PP 5% (26 X 15.5 X 24.5mm) Radial Plastic Rectangular Can 22.5mm 105°C Tray RoHS: Compliant Min Qty: 19 Package Multiple: 1 | Americas - 122 |
|
$2.6880 / $3.7380 | Buy Now |
DISTI #
F450DY473J2K5C
|
TTI | Film Capacitors .047UF 2500V 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 704 Package Multiple: 176 Container: Tray | Americas - 0 |
|
$1.9000 / $2.1300 | Buy Now |
DISTI #
PHE450TD5470J
|
TME | Capacitor: polypropylene, 47nF, 26x15.5x24.5mm, THT, ±5%, 22.5mm Min Qty: 1 | 122 |
|
$2.0400 / $3.7300 | Buy Now |
DISTI #
PHE450TD5470JD19R06L2
|
Avnet Abacus | Film Capacitor, 0.047 uF, 900 V, 2500 V, � 5%, Double Metallized PP, Radial Box - 2 Pin (Alt: PHE450TD5470JD19R06L2) RoHS: Compliant Min Qty: 704 Package Multiple: 176 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PHE450TD5470JD19R06L2
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE450TD5470JD19R06L2
KEMET Corporation
Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 24.5 mm | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 900 V | |
Rated (DC) Voltage (URdc) | 2500 V | |
Surface Mount | NO | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 15.5 mm |
This table gives cross-reference parts and alternative options found for PHE450TD5470JD19R06L2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE450TD5470JD19R06L2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F450DY473J2K5ALW0L | Film Capacitor, Polypropylene, 2500V, 0.047uF | KEMET Corporation | PHE450TD5470JD19R06L2 vs F450DY473J2K5ALW0L |
F450DY473J2K5C | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE450TD5470JD19R06L2 vs F450DY473J2K5C |