Part Details for PHE840EB5560MB04R17 by KEMET Corporation
Overview of PHE840EB5560MB04R17 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHE840EB5560MB04R17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC8075
|
Newark | 56Nf27Vacâ±V |Kemet PHE840EB5560MB04R17 RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2580 / $0.3200 | Buy Now |
DISTI #
80-PHE840EB5560MB04
|
Mouser Electronics | Safety Capacitors 300V 0.056uF 20% LS=15mm RoHS: Compliant | 0 |
|
Order Now |
Part Details for PHE840EB5560MB04R17
PHE840EB5560MB04R17 CAD Models
PHE840EB5560MB04R17 Part Data Attributes
|
PHE840EB5560MB04R17
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE840EB5560MB04R17
KEMET Corporation
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.056uF, Through Hole Mount, 7122, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7122 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.056 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 760 V | |
Reference Standard | ENEC; CUL; UL | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5.5 mm |
Alternate Parts for PHE840EB5560MB04R17
This table gives cross-reference parts and alternative options found for PHE840EB5560MB04R17. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE840EB5560MB04R17, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F840BD563M275A | Film Capacitor, Polypropylene, 760V, 20% +Tol, 20% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE840EB5560MB04R17 vs F840BD563M275A |