Part Details for PHE840EB6100KB05R17 by KEMET Corporation
Overview of PHE840EB6100KB05R17 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHE840EB6100KB05R17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20X5376
|
Newark | 100Nf3 10%v |Kemet PHE840EB6100KB05R17 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3190 / $0.3950 | Buy Now |
DISTI #
399-5964-ND
|
DigiKey | CAP FILM 0.1UF 10% 760VDC RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
15910 In Stock |
|
$0.2904 / $0.7100 | Buy Now |
DISTI #
80-PHE840EB6100KB05
|
Mouser Electronics | Safety Capacitors 300V 0.10uF 10% LS=15mm RoHS: Compliant | 7678 |
|
$0.2900 / $0.7100 | Buy Now |
DISTI #
PHE840EB6100KB05R17
|
TTI | Safety Capacitors 300V 0.10uF 10% LS=15mm RoHS: Compliant pbFree: Pb-Free Min Qty: 3200 Package Multiple: 800 Container: Bulk | Americas - 0 |
|
$0.2940 | Buy Now |
Part Details for PHE840EB6100KB05R17
PHE840EB6100KB05R17 CAD Models
PHE840EB6100KB05R17 Part Data Attributes
|
PHE840EB6100KB05R17
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE840EB6100KB05R17
KEMET Corporation
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 7122, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7122 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 760 V | |
Reference Standard | ENEC; CUL; UL | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5.5 mm |
Alternate Parts for PHE840EB6100KB05R17
This table gives cross-reference parts and alternative options found for PHE840EB6100KB05R17. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE840EB6100KB05R17, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F840BE104K300A | Film Capacitor, Polypropylene, 760V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE840EB6100KB05R17 vs F840BE104K300A |
PHE840MB6100KB05R17 | Film Capacitor, Polypropylene, 760V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 7122, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | PHE840EB6100KB05R17 vs PHE840MB6100KB05R17 |
F840BE104K300L | Film Capacitor, Polypropylene, 760V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE840EB6100KB05R17 vs F840BE104K300L |