Part Details for PHE840EB6330MB14R17 by KEMET Corporation
Overview of PHE840EB6330MB14R17 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for PHE840EB6330MB14R17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PHE840EB6330MB14R1
|
Avnet Americas | Safety Capacitor, 0.33 uF, 300 VAC, ? 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: PHE840EB6330MB14R1) RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
80-PHE840EB6330MB14
|
Mouser Electronics | Safety Capacitors 300V 0.33uF 20% LS=15mm RoHS: Compliant | 1190 |
|
$0.5560 / $1.6600 | Buy Now |
DISTI #
PHE840EB6330MB14R17
|
Avnet Abacus | Safety Capacitor, 0.33 uF, 300 VAC, � 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: PHE840EB6330MB14R17) RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PHE840EB6330MB14R17
PHE840EB6330MB14R17 CAD Models
PHE840EB6330MB14R17 Part Data Attributes
|
PHE840EB6330MB14R17
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE840EB6330MB14R17
KEMET Corporation
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, 7137, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7137 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RATED AC VOLTAGE(V): 300, SAFETY CLASS X2 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 17.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Reference Standard | IEC60384-14 | |
Size Code | 7137 | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 9.5 mm |