PHE840EB6330MB14R17T0
KEMET Corporation
Description: Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.33uF,

Overview of PHE840EB6330MB14R17T0 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PHE840EB6330MB14R17T0 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 90AC8088
Newark 330Nf3 20%v |Kemet PHE840EB6330MB14R17T0 RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.6130
  • 1,000 $0.5890
  • 2,000 $0.5350
  • 4,000 $0.4800
  • 6,000 $0.4630
  • 10,000 $0.4530
$0.4530 / $0.6130 Buy Now

CAD Models for PHE840EB6330MB14R17T0 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PHE840EB6330MB14R17T0 by KEMET Corporation

PHE840EB6330MB14R17T0
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Additional Feature
SAFETY CLASS X2
Capacitance
0.33 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
17.5 mm
Length
18 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
TR
Positive Tolerance
20%
Rated (AC) Voltage (URac)
300 V
Rated (DC) Voltage (URdc)
760 V
Reference Standard
ENEC; CUL; UL
Surface Mount
NO
Terminal Pitch
15 mm
Terminal Shape
WIRE
Width
9.5 mm
Want to compare parts?
  1. PHE840EB6330MB14R17T0
    KEMET Corporation
    Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.33uF,
    VS

Alternate Parts for PHE840EB6330MB14R17T0

This table gives cross-reference parts and alternative options found for PHE840EB6330MB14R17T0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE840EB6330MB14R17T0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
F840BV334M275L Film Capacitor, Polypropylene, 760V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED KEMET Corporation PHE840EB6330MB14R17T0 vs F840BV334M275L
PHE840MB6330MB14R17 Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, 7137, RADIAL LEADED, ROHS COMPLIANT KEMET Corporation PHE840EB6330MB14R17T0 vs PHE840MB6330MB14R17
F840BV334M300L Film Capacitor, Polypropylene, 760V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED KEMET Corporation PHE840EB6330MB14R17T0 vs F840BV334M300L
F840BV334M275A Film Capacitor, Polypropylene, 760V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED KEMET Corporation PHE840EB6330MB14R17T0 vs F840BV334M275A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PHE840EB6330MB14R17T0 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PHE840EB6330MB14R17T0 by KEMET Corporation

Select Manufacturer
Which Manufacturer of PHE840EB6330MB14R17T0 would you like to use for your alert(s)?
  • Please alert me when PHE840EB6330MB14R17T0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PHE840EB6330MB14R17T0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PHE840EB6330MB14R17T0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PHE840EB6330MB14R17T0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PHE840EB6330MB14R17T0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PHE840EB6330MB14R17T0 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: