Part Details for PHE840EQ6220MB17R17 by KEMET Corporation
Overview of PHE840EQ6220MB17R17 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for PHE840EQ6220MB17R17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PHE840EQ6220MB17R1
|
Avnet Americas | Cap Film 0.22uF 760V PP 20% (18 X 13 X 12.5mm) Radial 15mm 105?C Bulk - Bulk (Alt: PHE840EQ6220MB17R1) RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4163 | Buy Now |
DISTI #
80-PHE840EQ6220MB17
|
Mouser Electronics | Safety Capacitors 300V 0.22uF 20% LS=15mm RoHS: Compliant | 0 |
|
Order Now |
Part Details for PHE840EQ6220MB17R17
PHE840EQ6220MB17R17 CAD Models
PHE840EQ6220MB17R17 Part Data Attributes
|
PHE840EQ6220MB17R17
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE840EQ6220MB17R17
KEMET Corporation
Film Capacitor, Polyester, 760V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, 7151, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7151 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 30 Weeks | |
Additional Feature | RATED AC VOLTAGE(V) : 300, SAFETY CLASS X2 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 12.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 760 V | |
Size Code | 7151 | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 13 mm |