Part Details for PHE840ER7220MR05R06L2 by KEMET Corporation
Overview of PHE840ER7220MR05R06L2 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for PHE840ER7220MR05R06L2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-PHE840ER7220MR05R06L2-ND
|
DigiKey | CAP FILM 2.2UF 20% 760VDC RADIAL Min Qty: 1 Lead time: 30 Weeks Container: Tray |
255 In Stock |
|
$2.6036 / $5.1100 | Buy Now |
DISTI #
80-PHE840ER7220MR05
|
Mouser Electronics | Safety Capacitors 300V 2.2uF 20% LS=37.5mm RoHS: Compliant | 113 |
|
$2.8900 / $5.1000 | Buy Now |
DISTI #
PHE840ER7220MR05R06L
|
TTI | Safety Capacitors 2.2UF 300V 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 140 Package Multiple: 140 Container: Tray | Americas - 0 |
|
$2.6000 / $3.3400 | Buy Now |
DISTI #
PHE840ER7220MR05R06L2
|
Avnet Abacus | Safety Capacitor, 2.2 uF, 300 VAC, � 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: PHE840ER7220MR05R06L2) RoHS: Compliant Min Qty: 140 Package Multiple: 140 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PHE840ER7220MR05R06L2
PHE840ER7220MR05R06L2 CAD Models
PHE840ER7220MR05R06L2 Part Data Attributes
|
PHE840ER7220MR05R06L2
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE840ER7220MR05R06L2
KEMET Corporation
Film Capacitor, Polyester, 760V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | RATED AC VOLTAGE(V) : 300, SAFETY CLASS X2 | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 24 mm | |
JESD-609 Code | e3 | |
Length | 41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 760 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 13 mm |