Part Details for PHE840ET7330MF18R06L2 by KEMET Corporation
Overview of PHE840ET7330MF18R06L2 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHE840ET7330MF18R06L2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PHE840ET7330MF18R06L2-ND
|
DigiKey | CAP FILM 3.3UF 20% 760VDC RAD Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
72 In Stock |
|
$3.2230 / $6.2000 | Buy Now |
DISTI #
80-PHE840ET7330MF18
|
Mouser Electronics | Safety Capacitors 300V 3.3uF 20% LS=27.5mm RoHS: Compliant | 839 |
|
$3.2200 / $6.2000 | Buy Now |
Part Details for PHE840ET7330MF18R06L2
PHE840ET7330MF18R06L2 CAD Models
PHE840ET7330MF18R06L2 Part Data Attributes
|
PHE840ET7330MF18R06L2
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE840ET7330MF18R06L2
KEMET Corporation
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFTEY CLASS: X2 | |
Capacitance | 3.3 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 19 mm | |
JESD-609 Code | e3 | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK/TRAY | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 760 V | |
Reference Standard | IEC60384-14 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 31 mm |