PHE840EZ7100MR06L2
Description: Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED

Overview of PHE840EZ7100MR06L2 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for PHE840EZ7100MR06L2 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 90AC8120
Newark 1µf 30 20%v |Kemet PHE840EZ7100MR06L2 RoHS: Not Compliant Min Qty: 198 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $2.7400
  • 500 $2.4900
  • 1,000 $2.2000
  • 2,500 $2.0500
$2.0500 / $2.7400 Buy Now
DISTI # PHE840EZ7100MR06L2
Avnet Americas Cap 1uF 300VAC PLYP 20% 10.5 X 20.5 X 31.5mm RDL 27.5mm Tray - Trays (Alt: PHE840EZ7100MR06L2) RoHS: Compliant Min Qty: 792 Package Multiple: 198 Lead time: 35 Weeks, 0 Days Container: Tray 0
  • 792 $1.6684
$1.6684 Buy Now

CAD Models for PHE840EZ7100MR06L2 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PHE840EZ7100MR06L2 by KEMET Corporation

PHE840EZ7100MR06L2
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Factory Lead Time
35 Weeks
Additional Feature
SAFETY CLASS X2
Capacitance
1 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TRAY
Positive Tolerance
20%
Rated (AC) Voltage (URac)
300 V
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Shape
WIRE
Want to compare parts?
  1. PHE840EZ7100MR06L2
    KEMET Corporation
    Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
    VS

Related Parts for PHE840EZ7100MR06L2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PHE840EZ7100MR06L2 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PHE840EZ7100MR06L2 by KEMET Corporation

Select Manufacturer
Which Manufacturer of PHE840EZ7100MR06L2 would you like to use for your alert(s)?
  • Please alert me when PHE840EZ7100MR06L2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PHE840EZ7100MR06L2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PHE840EZ7100MR06L2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PHE840EZ7100MR06L2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PHE840EZ7100MR06L2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PHE840EZ7100MR06L2 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: