-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 760V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, 7122, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-5967-ND
|
DigiKey | CAP FILM 0.047UF 10% 760VDC RAD Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
2835 In Stock |
|
$0.2428 / $0.8500 | Buy Now |
DISTI #
80-PHE840MB5470KB04
|
Mouser Electronics | Safety Capacitors 280 VAC 0.047uF 10% LS=15mm RoHS: Compliant | 879 |
|
$0.2410 / $0.8500 | Buy Now |
DISTI #
PHE840MB5470KB04R17
|
TTI | Safety Capacitors 280 VAC 0.047uF 10% LS=15mm RoHS: Compliant pbFree: Pb-Free Min Qty: 3200 Package Multiple: 800 Container: Bulk | Americas - 0 |
|
$0.2410 / $0.2790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PHE840MB5470KB04R17
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE840MB5470KB04R17
KEMET Corporation
Film Capacitor, Polypropylene, 760V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, 7122, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7122 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10.5 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 760 V | |
Reference Standard | ENEC; CUL; UL | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5.5 mm |