-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 760V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, 7126, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-5968-ND
|
DigiKey | CAP FILM 0.15UF 10% 760VDC RAD Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
364 In Stock |
|
$0.3311 / $1.2100 | Buy Now |
DISTI #
80-PHE840MB6150KB10
|
Mouser Electronics | Safety Capacitors 280 VAC 0.15uF 10% $ RoHS: Compliant | 2224 |
|
$0.3000 / $1.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PHE840MB6150KB10R17
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE840MB6150KB10R17
KEMET Corporation
Film Capacitor, Polypropylene, 760V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, 7126, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7126 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12.5 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 760 V | |
Reference Standard | ENEC; CUL; UL | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6.5 mm |
This table gives cross-reference parts and alternative options found for PHE840MB6150KB10R17. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE840MB6150KB10R17, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F840BJ154K275L | Film Capacitor, Polypropylene, 760V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE840MB6150KB10R17 vs F840BJ154K275L |
PHE840MB6150KB10R17T0 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.15uF, 7126, | KEMET Corporation | PHE840MB6150KB10R17 vs PHE840MB6150KB10R17T0 |
F840BJ154K275A | Film Capacitor, Polypropylene, 760V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE840MB6150KB10R17 vs F840BJ154K275A |
PHE840EB6150KB10R17 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, 7126, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | PHE840MB6150KB10R17 vs PHE840EB6150KB10R17 |