Part Details for PHE840MB6220MB12R04 by KEMET Corporation
Overview of PHE840MB6220MB12R04 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHE840MB6220MB12R04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-PHE840MB6220MB12
|
Mouser Electronics | Safety Capacitors 280 VAC 0.22uF 20% $ RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
PHE840MB6220MB12R04
|
Avnet Abacus | Safety Capacitor, 0.22 uF, 275 VAC, � 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: PHE840MB6220MB12R04) RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Lead time: 4 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
PHE840MB6220MB12R04
|
Avnet Asia | Safety Capacitor, 0.22 uF, 275 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: PHE840MB6220MB12R04) RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Lead time: 141 Weeks, 3 Days | 0 |
|
$0.3008 / $0.3389 | Buy Now |