There are no models available for this part yet.
Overview of PHE840MB6330MB14R17 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for PHE840MB6330MB14R17 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80-PHE840MB6330MB14R
|
Mouser Electronics | Safety Capacitors 280 VAC 0.33uF 20% $ RoHS: Compliant | 736 |
|
$0.4180 / $1.1700 | Buy Now | |
DISTI #
PHE840MB6330MB14R17
|
Avnet Abacus | Safety Capacitor, 0.33 uF, 275 VAC, � 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: PHE840MB6330MB14R17) RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for PHE840MB6330MB14R17 by KEMET Corporation
Part Data Attributes for PHE840MB6330MB14R17 by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 7137
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Samacsys Manufacturer
|
KEMET
|
Additional Feature
|
SAFETY CLASS X2
|
Capacitance
|
0.33 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
17.5 mm
|
Length
|
18 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
20%
|
Rated (AC) Voltage (URac)
|
275 V
|
Rated (DC) Voltage (URdc)
|
760 V
|
Reference Standard
|
ENEC; CUL; UL
|
Surface Mount
|
NO
|
Terminal Pitch
|
15 mm
|
Terminal Shape
|
WIRE
|
Width
|
9.5 mm
|
Alternate Parts for PHE840MB6330MB14R17
This table gives cross-reference parts and alternative options found for PHE840MB6330MB14R17. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE840MB6330MB14R17, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F840BV334M275L | Film Capacitor, Polypropylene, 760V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE840MB6330MB14R17 vs F840BV334M275L |
F840BV334M300L | Film Capacitor, Polypropylene, 760V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE840MB6330MB14R17 vs F840BV334M300L |
F840BV334M275A | Film Capacitor, Polypropylene, 760V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE840MB6330MB14R17 vs F840BV334M275A |
Related Parts for PHE840MB6330MB14R17
-
B81123C1472M189Fixed Capacitors
-
MSP430F2122IRHBRMicrocontrollers
-
TPS62065QDSGRQ1Switching Regulator or Controllers
-
LD1117DTRLinear Regulator ICs
-
0850-0-15-20-83-14-11-0Terminals and Terminal Blocks
-
74AC14SJGates
-
ISL32172EFVZLine Driver or Receivers
-
FJP5027OTUPower Bipolar Transistors
-
BFC233921104Film Capacitors