Part Details for PHE840MH6330MB17R17 by KEMET Corporation
Overview of PHE840MH6330MB17R17 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for PHE840MH6330MB17R17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-PHE840MH6330MB17R17-ND
|
DigiKey | CAP FILM 0.33UF 20% 760VDC RAD Min Qty: 1200 Lead time: 30 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.5934 | Buy Now |
DISTI #
F840BU334M275A
|
Avnet Americas | Safety Capacitor, 0.33 uF, 275 VAC, ? 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: F840BU334M275A) RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
80-PHE840MH6330MB17
|
Mouser Electronics | Safety Capacitors 280 VAC 0.33uF 20% $ RoHS: Compliant | 0 |
|
$0.5040 / $1.5000 | Order Now |
DISTI #
PHE840MH6330MB17R17
|
Avnet Abacus | Safety Capacitor, 0.33 uF, 275 VAC, � 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: PHE840MH6330MB17R17) RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PHE840MH6330MB17R17
PHE840MH6330MB17R17 CAD Models
PHE840MH6330MB17R17 Part Data Attributes
|
PHE840MH6330MB17R17
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE840MH6330MB17R17
KEMET Corporation
Film Capacitor, Polyester, 760V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, 7151, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7151 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12.5 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 275 V | |
Reference Standard | ENEC; CUL; UL | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 13 mm |