Part Details for PHE840MR7680MR06R06L2 by KEMET Corporation
Overview of PHE840MR7680MR06R06L2 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for PHE840MR7680MR06R06L2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-PHE840MR7680MR06R06L2-ND
|
DigiKey | CAP FILM 6.8UF 20% 760VDC RADIAL Min Qty: 1 Lead time: 31 Weeks Container: Tray |
82 In Stock |
|
$3.9382 / $7.0900 | Buy Now |
DISTI #
PHE840MR7680MR06R0
|
Avnet Americas | Safety Capacitor, 6.8 uF, 275 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Trays (Alt: PHE840MR7680MR06R0) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 36 Weeks, 0 Days Container: Tray | 0 |
|
$4.8351 / $5.7709 | Buy Now |
DISTI #
80-PHE840MR7680MR06
|
Mouser Electronics | Safety Capacitors 280 VAC 6.8uF 20% $ RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
PHE840MR7680MR06R0
|
Avnet Americas | Safety Capacitor, 6.8 uF, 275 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Trays (Alt: PHE840MR7680MR06R0) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 36 Weeks, 0 Days Container: Tray | 0 |
|
$4.8351 / $5.7709 | Buy Now |
DISTI #
PHE840MR7680MR06R06L2
|
Avnet Abacus | Safety Capacitor, 6.8 uF, 275 VAC, � 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: PHE840MR7680MR06R06L2) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PHE840MR7680MR06R06L2
PHE840MR7680MR06R06L2 CAD Models
PHE840MR7680MR06R06L2 Part Data Attributes:
|
PHE840MR7680MR06R06L2
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE840MR7680MR06R06L2
KEMET Corporation
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 6.8 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 38 mm | |
Length | 41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 760 V | |
Reference Standard | ENEC; CUL; UL | |
Surface Mount | NO | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 21 mm |