Part Details for PHE841EB5470MR17T0 by KEMET Corporation
Overview of PHE841EB5470MR17T0 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHE841EB5470MR17T0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC8206
|
Newark | 47Nf33 20%v |Kemet PHE841EB5470MR17T0 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3210 / $0.4280 | Buy Now |
Part Details for PHE841EB5470MR17T0
PHE841EB5470MR17T0 CAD Models
PHE841EB5470MR17T0 Part Data Attributes
|
PHE841EB5470MR17T0
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE841EB5470MR17T0
KEMET Corporation
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.047uF, 7130,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7130 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 14.5 mm | |
Length | 18 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 330 V | |
Size Code | 7130 | |
Terminal Pitch | 15 mm | |
Width | 7.5 mm |