Part Details for PHE841EF6820MR06L2 by KEMET Corporation
Overview of PHE841EF6820MR06L2 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHE841EF6820MR06L2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC8217
|
Newark | 820Nf3± 20%v |Kemet PHE841EF6820MR06L2 Min Qty: 117 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7100 / $3.6200 | Buy Now |
DISTI #
80-PHE841EF6820MR6L2
|
Mouser Electronics | Safety Capacitors 330V 0.82uF 20% LS=27.5mm RoHS: Compliant | 0 |
|
Order Now |
Part Details for PHE841EF6820MR06L2
PHE841EF6820MR06L2 CAD Models
PHE841EF6820MR06L2 Part Data Attributes
|
PHE841EF6820MR06L2
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE841EF6820MR06L2
KEMET Corporation
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | SAFETY CLASS X1 | |
Capacitance | 0.82 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 29 mm | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | Tray | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 330 V | |
Surface Mount | NO | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 19 mm |