-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y4981
|
Newark | Cap, 0.22Μf, 20%, Pp, Radial, Capacitance:0.22Μf, Suppression Class:X1, Product Range:Phe844 Series, Voltage Rating X:480V, Voltage Rating Y:-, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 20%, Dv/Dt Rohs Compliant: Yes |Kemet PHE844RD6220MR30L2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 149 |
|
$0.8170 / $1.9900 | Buy Now |
DISTI #
399-12784-ND
|
DigiKey | CAP FILM 0.22UF 20% 1KVDC RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Tray |
95 In Stock |
|
$0.7302 / $1.9100 | Buy Now |
DISTI #
80-PHE844RD6220MR30
|
Mouser Electronics | Safety Capacitors 440V 1kVDC 0.22uF 20% LS=22.5mm RoHS: Compliant | 20 |
|
$0.7300 / $1.9100 | Buy Now |
DISTI #
PHE844RD6220MR30L2
|
TTI | Safety Capacitors 440V 1kVDC 0.22uF 20% LS=22.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 506 Package Multiple: 253 Container: Tray | Americas - 0 |
|
$0.7200 / $0.8900 | Buy Now |
DISTI #
PHE844RD6220MR30L2
|
TME | Capacitor: polypropylene, X1, PHE844, 220nF, 26x11x21.5mm, THT Min Qty: 1 | 0 |
|
$0.5800 / $1.7880 | RFQ |
DISTI #
PHE844RD6220MR30L2
|
Avnet Abacus | Safety Capacitor, 0.22 uF, 440 VAC, � 20%, X1, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: PHE844RD6220MR30L2) RoHS: Compliant Min Qty: 506 Package Multiple: 253 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PHE844RD6220MR30L2
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE844RD6220MR30L2
KEMET Corporation
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | CLASS X1 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 21.5 mm | |
JESD-609 Code | e3 | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | Tray | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 440 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | IEC60384-14 | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |