-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-12788-ND
|
DigiKey | CAP FILM 0.33UF 20% 1KVDC RADIAL Min Qty: 1 Lead time: 32 Weeks Container: Tray |
200 In Stock |
|
$1.6354 / $3.9800 | Buy Now |
DISTI #
PHE844RF6330MR06L2
|
Avnet Americas | Safety Capacitor, 0.33 uF, 440 VAC, ? 20%, X1, Metallized PP, Radial Box - 2 Pin, Through Hole - Trays (Alt: PHE844RF6330MR06L2) RoHS: Compliant Min Qty: 684 Package Multiple: 171 Lead time: 29 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
80-PHE844RF6330MR6L2
|
Mouser Electronics | Safety Capacitors 440V 1kVDC 0.33uF 20% LS=27.5mm RoHS: Compliant | 341 |
|
$1.7400 / $3.9800 | Buy Now |
DISTI #
77367254
|
Verical | Cap Film Suppression X1 0.33uF 1000VDC/440VAC PP 20%( 31.5 X 13.5 X 23mm) Radial 27.5mm 105°C Tray RoHS: Compliant Min Qty: 20 Package Multiple: 1 | Americas - 135 |
|
$1.9600 / $3.5000 | Buy Now |
DISTI #
PHE844RF6330MR06L2
|
TME | Capacitor: polypropylene, X1, PHE844, 330nF, 31.5x13.5x23mm, THT Min Qty: 1 | 135 |
|
$1.6600 / $3.7800 | Buy Now |
DISTI #
PHE844RF6330MR06L2
|
Avnet Abacus | Safety Capacitor, 0.33 uF, 440 VAC, � 20%, X1, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: PHE844RF6330MR06L2) RoHS: Compliant Min Qty: 684 Package Multiple: 171 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PHE844RF6330MR06L2
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE844RF6330MR06L2
KEMET Corporation
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X1 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 23 mm | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 440 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | ENEC; CUL; UL | |
Surface Mount | NO | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 13.5 mm |