There are no models available for this part yet.
Overview of PHE844RF6470MR04L2 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PHE844RF6470MR04L2 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80-PHE844RF6470MR4L2
|
Mouser Electronics | Safety Capacitors 0.47 uF 20% 440 / 480 VAC RoHS: Compliant | 0 |
|
$2.5600 / $2.5700 | Order Now | |
DISTI #
PHE844RF6470MR04L2
|
TTI | Safety Capacitors 0.47 uF 20% 440 / 480 VAC RoHS: Compliant pbFree: Pb-Free Min Qty: 153 Package Multiple: 153 Container: Box |
Americas - 612 In Stock |
|
$2.5500 | Buy Now | |
DISTI #
PHE844RF6470MR04L2
|
Avnet Abacus | Safety Capacitor, 0.47 uF, 440 VAC, � 20%, X1, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: PHE844RF6470MR04L2) RoHS: Compliant Min Qty: 612 Package Multiple: 153 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |