-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y4986
|
Newark | Cap, 0.47µf, 20%, Pp, Radial, Capacitance:0.47µf, Suppression Class:X1, Product Range:Phe844 Series, Voltage Rating X:480V, Voltage Rating Y:-, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 20%, Dv/Dt Rohs Compliant: Yes |Kemet PHE844RF6470MR06L2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 151 |
|
$2.2200 / $5.0800 | Buy Now |
DISTI #
399-12789-ND
|
DigiKey | CAP FILM 0.47UF 20% 1KVDC RADIAL Min Qty: 1 Lead time: 32 Weeks Container: Tray |
1224 In Stock |
|
$2.1443 / $5.1100 | Buy Now |
DISTI #
PHE844RF6470MR06L2
|
Avnet Americas | Safety Capacitor, 0.47 uF, 440 VAC, ? 20%, X1, Metallized PP, Radial Box - 2 Pin, Through Hole - Trays (Alt: PHE844RF6470MR06L2) RoHS: Compliant Min Qty: 612 Package Multiple: 153 Lead time: 29 Weeks, 0 Days Container: Tray | 0 |
|
$1.6153 | Buy Now |
DISTI #
80-PHE844RF6470MR6L2
|
Mouser Electronics | Safety Capacitors 0.47 uF 20% 440 / 480 VAC RoHS: Compliant | 680 |
|
$1.9900 / $4.6500 | Buy Now |
DISTI #
78396985
|
Verical | Cap Film Suppression X1 0.47uF 1000VDC/440VAC PP 20% (31.5 X 14.5 X 24.5mm) Radial 27.5mm 105°C Bulk RoHS: Compliant Min Qty: 18 Package Multiple: 1 | Americas - 388 |
|
$2.9120 / $4.0460 | Buy Now |
DISTI #
PHE844RF6470MR06L2
|
TME | Capacitor: polypropylene, X1, PHE844, 470nF, 31.5x14.5x24.5mm, THT Min Qty: 1 | 388 |
|
$2.4700 / $4.4700 | Buy Now |
DISTI #
PHE844RF6470MR06L2
|
Avnet Abacus | Safety Capacitor, 0.47 uF, 440 VAC, � 20%, X1, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: PHE844RF6470MR06L2) RoHS: Compliant Min Qty: 153 Package Multiple: 153 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PHE844RF6470MR06L2
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE844RF6470MR06L2
KEMET Corporation
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.20 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X1 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 24.5 mm | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 440 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | ENEC; CUL; UL | |
Surface Mount | NO | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 14.5 mm |
This table gives cross-reference parts and alternative options found for PHE844RF6470MR06L2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE844RF6470MR06L2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F844FM474M440C | Film Capacitor, | KEMET Corporation | PHE844RF6470MR06L2 vs F844FM474M440C |