There are no models available for this part yet.
Overview of PHE845VF6220MR06L2 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PHE845VF6220MR06L2 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92AJ7975
|
Newark | 220Nf Ac 20V |Kemet PHE845VF6220MR06L2 RoHS: Not Compliant Min Qty: 171 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0100 / $2.6900 | Buy Now | |
DISTI #
399-PHE845VF6220MR06L2-ND
|
DigiKey | CAP FILM 0.22UF 20% 1.5KVDC RAD Min Qty: 1 Lead time: 26 Weeks Container: Box |
14 In Stock |
|
$1.8835 / $2.6700 | Buy Now | |
DISTI #
80-PHE845VF6220MR6L2
|
Mouser Electronics | Safety Capacitors 760V 0.22uF 20% LS=27.5mm RoHS: Compliant | 447 |
|
$1.8800 / $2.6700 | Buy Now | |
DISTI #
PHE845VF6220MR06L2
|
Avnet Abacus | Safety Capacitor, 0.22 uF, 760 VAC, � 20%, X1, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: PHE845VF6220MR06L2) RoHS: Compliant Min Qty: 513 Package Multiple: 171 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for PHE845VF6220MR06L2 by KEMET Corporation
Part Data Attributes for PHE845VF6220MR06L2 by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Samacsys Manufacturer
|
KEMET
|
Additional Feature
|
SAFETY CLASS X1
|
Capacitance
|
0.22 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
23 mm
|
JESD-609 Code
|
e3
|
Length
|
31.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
PIZZA PACK
|
Positive Tolerance
|
20%
|
Rated (AC) Voltage (URac)
|
760 V
|
Rated (DC) Voltage (URdc)
|
1500 V
|
Reference Standard
|
CUL; ENEC; UL
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
27.5 mm
|
Terminal Shape
|
WIRE
|
Width
|
13.5 mm
|
Alternate Parts for PHE845VF6220MR06L2
This table gives cross-reference parts and alternative options found for PHE845VF6220MR06L2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE845VF6220MR06L2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHE845VF6220MF03R17T1 | Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE845VF6220MR06L2 vs PHE845VF6220MF03R17T1 |
PHE845VF6220MF03R30L2 | Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE845VF6220MR06L2 vs PHE845VF6220MF03R30L2 |
PHE845VF6220MR17T1 | Film Capacitor, | KEMET Corporation | PHE845VF6220MR06L2 vs PHE845VF6220MR17T1 |
Related Parts for PHE845VF6220MR06L2
-
PHE845VD6100MR06L2Fixed Capacitors
-
10018783-10000TLFHeaders and Edge Type Connectors
-
MBRS320T3GRectifier Diodes
-
DMP4047SK3-13Power Field-Effect Transistors
-
LPC1837JBD144EMicrocontrollers
-
MC34063ABD-TRSwitching Regulator or Controllers
-
BZM55C39-TRZener Diodes
-
BQ24610RGERPower Management Circuits
-
IL4218Optocoupler