-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y4993
|
Newark | Cap, Sup, X1, Pp, 0.68Uf, 760Vac, Rad, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.68µf, Capacitance Tolerance:± 20%, Suppression Class:X1, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet PHE845VR6680MR06L2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2600 / $9.0400 | Buy Now |
DISTI #
399-12397-ND
|
DigiKey | CAP FILM 0.68UF 20% 1.5KVDC RAD Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
174 In Stock |
|
$4.5354 / $8.0000 | Buy Now |
DISTI #
80-PHE845VR6680MR6L2
|
Mouser Electronics | Safety Capacitors 760V 0.68uF 20% LS=37.5mm RoHS: Compliant | 68 |
|
$4.5300 / $8.0000 | Buy Now |
DISTI #
PHE845VR6680MR06L2
|
TTI | Safety Capacitors 760V 0.68uF 20% LS=37.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 91 Package Multiple: 91 Container: Tray |
Americas - 1456 In Stock |
|
$4.4800 / $5.3200 | Buy Now |
DISTI #
PHE845VR6680MR06L2
|
TME | Capacitor: polypropylene, X1, PHE845, 680nF, 41x19x36mm, THT, ±20% Min Qty: 1 | 1 |
|
$4.2900 / $7.6300 | Buy Now |
DISTI #
PHE845VR6680MR06L2
|
Avnet Abacus | Safety Capacitor, 0.68 uF, 760 VAC, � 20%, X1, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: PHE845VR6680MR06L2) RoHS: Compliant Min Qty: 91 Package Multiple: 91 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PHE845VR6680MR06L2
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE845VR6680MR06L2
KEMET Corporation
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X1 | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 36 mm | |
JESD-609 Code | e3 | |
Length | 41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | PIZZA PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 760 V | |
Rated (DC) Voltage (URdc) | 1500 V | |
Reference Standard | CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 19 mm |