Part Details for PHE845VY6220MR06L2 by KEMET Corporation
Overview of PHE845VY6220MR06L2 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHE845VY6220MR06L2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-PHE845VY6220MR06L2-ND
|
DigiKey | CAP FILM 0.22UF 20% 1.5KVDC RAD Min Qty: 1 Lead time: 26 Weeks Container: Tray |
381 In Stock |
|
$1.3995 / $3.4000 | Buy Now |
DISTI #
PHE845VY6220MR06L2
|
Avnet Americas | Safety Capacitor, 0.22 uF, 760 VAC, ± 20%, X1, Metallized PP, Radial Box - 2 Pin, Through Hole - Trays (Alt: PHE845VY6220MR06L2) RoHS: Compliant Min Qty: 704 Package Multiple: 176 Lead time: 30 Weeks, 0 Days Container: Tray | 0 |
|
$1.2634 | Buy Now |
DISTI #
80-PHE845VY6220MR6L2
|
Mouser Electronics | Safety Capacitors 760V 0.22uF 20% LS=22.5mm RoHS: Compliant | 1166 |
|
$1.3900 / $3.4000 | Buy Now |
DISTI #
PHE845VY6220MR06L2
|
TTI | Safety Capacitors 760V 0.22uF 20% LS=22.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 704 Package Multiple: 176 Container: Tray | Americas - 0 |
|
$1.3600 / $1.4100 | Buy Now |
DISTI #
PHE845VY6220MR06L2
|
Avnet Abacus | Safety Capacitor, 0.22 uF, 760 VAC, � 20%, X1, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: PHE845VY6220MR06L2) RoHS: Compliant Min Qty: 704 Package Multiple: 176 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PHE845VY6220MR06L2
PHE845VY6220MR06L2 CAD Models
PHE845VY6220MR06L2 Part Data Attributes
|
PHE845VY6220MR06L2
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE845VY6220MR06L2
KEMET Corporation
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X1 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 24.5 mm | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | PIZZA PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 760 V | |
Rated (DC) Voltage (URdc) | 1500 V | |
Reference Standard | CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 15.5 mm |
Alternate Parts for PHE845VY6220MR06L2
This table gives cross-reference parts and alternative options found for PHE845VY6220MR06L2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE845VY6220MR06L2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHE845VY6220MD19R17T0 | Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE845VY6220MR06L2 vs PHE845VY6220MD19R17T0 |
PHE845VY6220MD19R30L2 | Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE845VY6220MR06L2 vs PHE845VY6220MD19R30L2 |
F845DY224M760P | Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE845VY6220MR06L2 vs F845DY224M760P |
PHE845VY6220MR30L2 | Film Capacitor | KEMET Corporation | PHE845VY6220MR06L2 vs PHE845VY6220MR30L2 |
F845DY224M760L | Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE845VY6220MR06L2 vs F845DY224M760L |
F845DY224M760ALW0L | Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE845VY6220MR06L2 vs F845DY224M760ALW0L |