Part Details for PHE850EA4120MA06R17 by KEMET Corporation
Overview of PHE850EA4120MA06R17 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for PHE850EA4120MA06R17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PHE850EA4120MA06R1
|
Avnet Americas | Cap Film 0.0012uF 1250V PP 20% (13 X 4 X 8mm) Radial 10mm 110°C Bulk - Bulk (Alt: PHE850EA4120MA06R1) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3081 / $0.3492 | Buy Now |
DISTI #
80-PHE850EA4120MA06
|
Mouser Electronics | Safety Capacitors 300V .0012uF 20% LS=10mm RoHS: Compliant | 0 |
|
Order Now |
Part Details for PHE850EA4120MA06R17
PHE850EA4120MA06R17 CAD Models
PHE850EA4120MA06R17 Part Data Attributes
|
PHE850EA4120MA06R17
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE850EA4120MA06R17
KEMET Corporation
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.0012uF, Through Hole Mount, 5116, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 5116 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 34 Weeks | |
Additional Feature | SAFETY CLASS Y2 | |
Capacitance | 0.0012 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 8 mm | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | RADIAL | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1250 V | |
Reference Standard | ENEC; CUL; UL | |
Size Code | 5116 | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |