Part Details for PHE850EA4220KA01R17 by KEMET Corporation
Overview of PHE850EA4220KA01R17 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHE850EA4220KA01R17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC8263
|
Newark | 2N2F30Vacâ±V |Kemet PHE850EA4220KA01R17 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1510 / $0.1670 | Buy Now |
DISTI #
80-PHE850EA4220KA1
|
Mouser Electronics | Safety Capacitors 300V 2200pF 10% LS=10mm RoHS: Compliant | 2595 |
|
$0.1650 / $0.6100 | Buy Now |
DISTI #
PHE850EA4220KA01R17
|
TTI | Safety Capacitors 300V 2200pF 10% LS=10mm RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.1560 / $0.1600 | Buy Now |