Part Details for PHE850EB4820MB04R17 by KEMET Corporation
Overview of PHE850EB4820MB04R17 by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for PHE850EB4820MB04R17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC8277
|
Newark | 8N2F30Vacv |Kemet PHE850EB4820MB04R17 Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2020 / $0.2220 | Buy Now |
DISTI #
2266-PHE850EB4820MB04R17-ND
|
DigiKey | Film Capacitor, Polypropylene, 2 Min Qty: 200 Container: Tray MARKETPLACE PRODUCT |
2341 In Stock |
|
$0.3100 / $0.3900 | Buy Now |
DISTI #
80-PHE850EB4820MB04
|
Mouser Electronics | Safety Capacitors 300V 8200pF 20% LS=15mm RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | RoHS: Compliant |
2341 Partner Stock |
|
$0.2698 / $0.3809 | Buy Now |
DISTI #
64970170
|
Verical | Cap Film Suppression Y2 0.0082uF 1250VDC/300VAC PP 20% (18 X 5.5 X 10.5mm) Radial 15mm 110°C Bulk RoHS: Compliant Min Qty: 169 Package Multiple: 1 | Americas - 2341 |
|
$0.2920 / $0.3700 | Buy Now |
DISTI #
PHE850EB4820MB04R17
|
Avnet Abacus | Safety Capacitor, 8200 pF, 300 VAC, � 20%, Y2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: PHE850EB4820MB04R17) RoHS: Compliant Min Qty: 3200 Package Multiple: 800 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PHE850EB4820MB04R17
PHE850EB4820MB04R17 CAD Models
PHE850EB4820MB04R17 Part Data Attributes
|
PHE850EB4820MB04R17
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE850EB4820MB04R17
KEMET Corporation
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.0082uF, Through Hole Mount, 7122, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7122 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS Y2 | |
Capacitance | 0.0082 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10.5 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | RADIAL | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1250 V | |
Reference Standard | ENEC; CUL; UL | |
Size Code | 7122 | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5.5 mm |