Part Details for PHE850EB5100MB04R035 by KEMET Corporation
Overview of PHE850EB5100MB04R035 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHE850EB5100MB04R035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC8279
|
Newark | .010Uf 300V |Kemet PHE850EB5100MB04R035 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2690 / $0.2950 | Buy Now |
DISTI #
80-PHE850EB5100MB4
|
Mouser Electronics | Safety Capacitors 300V 0.01uF 20% LS=15mm RoHS: Compliant | 0 |
|
Order Now |