Part Details for PHE850EB5330KB12R17T0 by KEMET Corporation
Overview of PHE850EB5330KB12R17T0 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHE850EB5330KB12R17T0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC8287
|
Newark | 33Nf30Vacv |Kemet PHE850EB5330KB12R17T0 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3620 / $0.4820 | Buy Now |
DISTI #
PHE850EB5330KB12R17T0
|
Avnet Abacus | Safety Capacitor, 0.033 uF, 300 VAC, � 10%, Y2, Metallized PP, Radial Box - 2 Pin, Through Hole - Tape and Reel (Alt: PHE850EB5330KB12R17T0) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 33 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |