PHE850EH5470MB17R17
KEMET Corporation
Description: Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, 7151, RADIAL LEADED, ROHS COMPLIANT

Overview of PHE850EH5470MB17R17 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for PHE850EH5470MB17R17 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 31Y3419
Newark Cap, 0.047µf, 20%, Pp, Radial, Capacitance:47000Pf, Suppression Class:Y2, Product Range:Phe850 Series, Voltage Rating X:-, Voltage Rating Y:300V, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 20%, Dv/Dt Rohs Compliant: Yes |Kemet PHE850EH5470MB17R17 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 190
  • 1 $1.6500
  • 10 $1.1500
  • 25 $1.0800
  • 50 $1.0100
  • 100 $0.9370
  • 500 $0.7780
  • 1,000 $0.6180
$0.6180 / $1.6500 Buy Now
DISTI # 80-PHE850EH5470MB17
Mouser Electronics Safety Capacitors 300V 0.047uF 20% LS=15mm RoHS: Compliant 0
  • 1 $1.6000
  • 10 $1.1100
  • 100 $0.8980
  • 600 $0.7270
  • 1,200 $0.6150
  • 2,700 $0.5530
$0.5530 / $1.6000 Order Now
DISTI # PHE850EH5470MB17R17
Avnet Abacus Cap Film Rad 47nF 20% 300vac 15mm MKP Y2 BULK (Alt: PHE850EH5470MB17R17) RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 33 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for PHE850EH5470MB17R17 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PHE850EH5470MB17R17 by KEMET Corporation

PHE850EH5470MB17R17
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 7151
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
KEMET
Additional Feature
SAFTEY CLASS: Y2
Capacitance
0.047 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
12.5 mm
Length
18 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
110 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
20%
Rated (AC) Voltage (URac)
300 V
Rated (DC) Voltage (URdc)
1250 V
Size Code
7151
Surface Mount
NO
Terminal Pitch
15 mm
Terminal Shape
WIRE
Width
13 mm
Want to compare parts?
  1. PHE850EH5470MB17R17
    KEMET Corporation
    Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, 7151, RADIAL LEADED, ROHS COMPLIANT
    VS

Related Parts for PHE850EH5470MB17R17

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PHE850EH5470MB17R17 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PHE850EH5470MB17R17 by KEMET Corporation

Select Manufacturer
Which Manufacturer of PHE850EH5470MB17R17 would you like to use for your alert(s)?
  • Please alert me when PHE850EH5470MB17R17 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PHE850EH5470MB17R17 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PHE850EH5470MB17R17 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PHE850EH5470MB17R17 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PHE850EH5470MB17R17.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PHE850EH5470MB17R17 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: