Part Details for PHEC100R-R211 by Amphenol FCi
Overview of PHEC100R-R211 by Amphenol FCi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHEC100R-R211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 140 |
|
RFQ |
Part Details for PHEC100R-R211
PHEC100R-R211 CAD Models
PHEC100R-R211 Part Data Attributes
|
PHEC100R-R211
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
PHEC100R-R211
Amphenol FCi
Telecom and Datacom Connector, 100 Contact(s), Male, Right Angle, Solder Terminal, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.346 inch | |
Body Depth | 0.602 inch | |
Body Length | 3.036 inch | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.142 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PHEC100R-R211
This table gives cross-reference parts and alternative options found for PHEC100R-R211. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHEC100R-R211, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
101A0-900AJL | TELECOM AND DATACOM CONNECTOR, PLUG | 3M Electronics | PHEC100R-R211 vs 101A0-900AJL |
101A0-4CZ3JL | 100 CONTACT(S), MALE, STRAIGHT TELECOM AND DATACOM CONNECTOR, SOLDER, PLUG | 3M Electronics | PHEC100R-R211 vs 101A0-4CZ3JL |
PHEC100R-S211 | Telecom and Datacom Connector, 100 Contact(s), Male, Straight, Solder Terminal, Plug | Amphenol FCi | PHEC100R-R211 vs PHEC100R-S211 |
PHEC100R-S210 | Telecom and Datacom Connector, 100 Contact(s), Male, Straight, Solder Terminal, Plug | Amphenol FCi | PHEC100R-R211 vs PHEC100R-S210 |
1-1734100-1 | Telecom and Datacom Connector, 100 Contact(s), Male, Straight, Solder Terminal, Plug | TE Connectivity | PHEC100R-R211 vs 1-1734100-1 |
101A0-900AJL | Telecom and Datacom Connector, 100 Contact(s), Male, Straight, Plug | 3M Interconnect | PHEC100R-R211 vs 101A0-900AJL |