Part Details for PHEC100R-S211LF by Amphenol Corporation
Overview of PHEC100R-S211LF by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PHEC100R-S211LF | Amphenol Communications Solutions | PHEN/PHEC Board-to-Board Connector, Straight Receptacle, 1.27mm (0.05inch). | |
PHEC100R-R211LF | Amphenol Communications Solutions | PHEN/PHEC Board-to-Board Connector, Right Angle Receptacle, 1.27mm (0.05inch). | |
PHEC60R-S211LF | Amphenol Communications Solutions | PHEN/PHEC Board-to-Board Connector, Straight Receptacle, 1.27mm (0.05inch). |