Part Details for PHEC30P-R211LF by Amphenol Communications Solutions
Overview of PHEC30P-R211LF by Amphenol Communications Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PHEC30P-S211LF | Amphenol Communications Solutions | PHEN/PHEC Board-to-Board Connector, Straight Plug, 1.27mm (0.05inch). | |
PHEC40P-R211LF | Amphenol Communications Solutions | PHEN/PHEC Board-to-Board Connector, Right Angle Plug, 1.27mm (0.05inch). | |
PHEC40R-R211LF | Amphenol Communications Solutions | PHEN/PHEC Board-to-Board Connector, Right Angle Receptacle, 1.27mm (0.05inch). |
Price & Stock for PHEC30P-R211LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH7441
|
Newark | Plug Right Angle Assy-Phec30P-R211Lf/1100 |Amphenol Communications Solutions PHEC30P-R211LF RoHS: Not Compliant Min Qty: 1100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8300 | Buy Now |
DISTI #
609-PHEC30P-R211LF-ND
|
DigiKey | PLUG RIGHT ANGLE ASSY Min Qty: 1100 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.9401 | Buy Now |
|
LCSC | Plugin D-Sub / VGA Connectors ROHS | 10 |
|
$2.1909 | Buy Now |
Part Details for PHEC30P-R211LF
PHEC30P-R211LF CAD Models
PHEC30P-R211LF Part Data Attributes
|
PHEC30P-R211LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
PHEC30P-R211LF
Amphenol Communications Solutions
Telecom and Datacom Connector, 30 Contact(s), Female, Right Angle, Solder Terminal, LEAD FREE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL | |
Contact Finish Termination | TIN (79) OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Material | GLASS FILLED POLYAMIDE | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |