Part Details for PHG.00.303.CLLD27Z by LEMO connectors
Overview of PHG.00.303.CLLD27Z by LEMO connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHG.00.303.CLLD27Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PHG.00.303.CLLD27Z-ND
|
DigiKey | CONN RCPT FMALE 3P GOLD SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.8500 | Buy Now |
DISTI #
736-PHG00303CLLD27Z
|
Mouser Electronics | Circular Push Pull Connectors 3P SOLDER SCKT RECPT CABLE COLLET 2.7MM RoHS: Compliant | 0 |
|
$27.0100 / $36.4800 | Order Now |
DISTI #
000000000002618011
|
Sager | Circular Push Pull Connectors 3P SOLDER SCKT RECPT CABLE COLLET 2.7MM Min Qty: 1 | 0 |
|
$23.2800 / $32.3900 | Buy Now |
Part Details for PHG.00.303.CLLD27Z
PHG.00.303.CLLD27Z CAD Models
PHG.00.303.CLLD27Z Part Data Attributes
|
PHG.00.303.CLLD27Z
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
PHG.00.303.CLLD27Z
LEMO connectors
Circular Connector, 3 Contact(s), Brass, Female, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | FGG.00.303.CLAD27 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROME PLATED | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |