Part Details for PHG.0B.303.CLLD21Z by LEMO connectors
Overview of PHG.0B.303.CLLD21Z by LEMO connectors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PHG.0B.303.CLLD21Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-PHG.0B.303.CLLD21Z-ND
|
DigiKey | CONN RCPT FMALE 3P GOLD SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bag MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
PHG.0B.303.CLLD21Z-ND
|
DigiKey | CONN RCPT FMALE 3P GOLD SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.0900 | Buy Now |
DISTI #
736-PHG0B303CLLD21Z
|
Mouser Electronics | Circular Push Pull Connectors 3P SOLDER SCKT RECPT CABLE COLLET 2.1MM RoHS: Compliant | 0 |
|
$21.3300 / $28.8000 | Order Now |
DISTI #
000000000002618074
|
Sager | Circular Push Pull Connectors 3P SOLDER SCKT RECPT CABLE COLLET 2.1MM Min Qty: 1 | 0 |
|
$18.3800 / $27.8000 | Buy Now |
Part Details for PHG.0B.303.CLLD21Z
PHG.0B.303.CLLD21Z CAD Models
PHG.0B.303.CLLD21Z Part Data Attributes
|
PHG.0B.303.CLLD21Z
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
PHG.0B.303.CLLD21Z
LEMO connectors
Circular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP50, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | CHROME PLATED | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |