Part Details for PHG.1K.310.CLLC45Z by LEMO connectors
Overview of PHG.1K.310.CLLC45Z by LEMO connectors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHG.1K.310.CLLC45Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-PHG.1K.310.CLLC45Z-ND
|
DigiKey | CONN RCPT FMALE 10P SOLDER CUP Min Qty: 1 Lead time: 18 Weeks Container: Bag MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
PHG.1K.310.CLLC45Z-ND
|
DigiKey | CONN RCPT FMALE 10P SOLDER CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$67.6000 | Buy Now |
DISTI #
736-PHG1K310CLLC45Z
|
Mouser Electronics | Circular Push Pull Connectors 10P SOLDER SKT RECPT CABLE COLLET 5.2MM RoHS: Compliant | 0 |
|
$53.9300 / $66.9300 | Order Now |
DISTI #
000000000002618593
|
Sager | Circular Push Pull Connectors 10P SOLDER SKT RECPT CABLE COLLET 5.2MM Min Qty: 1 | 0 |
|
$48.9600 / $63.2700 | Buy Now |