Part Details for PHG.1K.731.CJLC45 by LEMO connectors
Overview of PHG.1K.731.CJLC45 by LEMO connectors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for PHG.1K.731.CJLC45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-PHG.1K.731.CJLC45-ND
|
DigiKey | CONN RCPT FMALE 3P GOLD SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bag MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
PHG.1K.731.CJLC45-ND
|
DigiKey | CONN RCPT FMALE 3P GOLD SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$60.6300 | Buy Now |
DISTI #
736-PHG1K731CJLC45
|
Mouser Electronics | Circular Push Pull Connectors FREE RECEPTACLE CABLE COLLET 4.5MM RoHS: Compliant | 0 |
|
$48.3700 / $60.0300 | Order Now |
DISTI #
000000000002618616
|
Sager | Circular Push Pull Connectors FREE RECEPTACLE CABLE COLLET 4.5MM Min Qty: 1 | 0 |
|
$43.9100 / $56.7500 | Buy Now |
Part Details for PHG.1K.731.CJLC45
PHG.1K.731.CJLC45 CAD Models
PHG.1K.731.CJLC45 Part Data Attributes
|
PHG.1K.731.CJLC45
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
PHG.1K.731.CJLC45
LEMO connectors
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP68, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROME PLATED | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |