Part Details for PHG.2K.318.CLLC75Z by LEMO connectors
Overview of PHG.2K.318.CLLC75Z by LEMO connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHG.2K.318.CLLC75Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
736-PHG2K318CLLC75Z
|
Mouser Electronics | Circular Push Pull Connectors | 0 |
|
$73.2700 / $90.9100 | Order Now |
DISTI #
000000000007213504
|
Sager | Circular Push Pull Connectors Min Qty: 1 | 0 |
|
$62.4900 / $94.5700 | Buy Now |
Part Details for PHG.2K.318.CLLC75Z
PHG.2K.318.CLLC75Z CAD Models
PHG.2K.318.CLLC75Z Part Data Attributes:
|
PHG.2K.318.CLLC75Z
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
PHG.2K.318.CLLC75Z
LEMO connectors
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: 94V-0, SHIELDED, IP50 | |
Backshell Type | SOLID | |
Body Depth | 2.13 inch | |
Body Diameter | 0.75 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOSITURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | PEEK | |
Mating Information | FGG.2K.318.CLAC75Z | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | CHROME PLATED | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 |