Part Details for PHG.3B.846.CLMM52Z by LEMO connectors
Overview of PHG.3B.846.CLMM52Z by LEMO connectors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHG.3B.846.CLMM52Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-PHG.3B.846.CLMM52Z-ND
|
DigiKey | Circular Plastic Push-Pull Min Qty: 1 Lead time: 26 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
1124-PHG.3B.846.CLMM52Z-ND
|
DigiKey | Circular Plastic Push-Pull Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$152.5900 | Buy Now |
DISTI #
736-PHG3B846CLMM52Z
|
Mouser Electronics | Circular Push Pull Connectors FREE RCPT CRIMP CABLE COLLET 5.2MM RoHS: Compliant | 0 |
|
$128.8500 / $151.0900 | Order Now |
DISTI #
000000000002619236
|
Sager | Circular Push Pull Connectors FREE RCPT CRIMP CABLE COLLET 5.2MM Min Qty: 1 | 0 |
|
$117.5600 / $142.8300 | Buy Now |