PHH-24703RP
On-Shore Technology Inc
Description: Headers and Edge Type Connector,

Overview of PHH-24703RP by On-Shore Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Electronic Manufacturing Automotive

CAD Models for PHH-24703RP by On-Shore Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PHH-24703RP by On-Shore Technology Inc

PHH-24703RP
On-Shore Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ON SHORE TECHNOLOGY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.157 inch
Body Depth
0.109 inch
Body Length
0.945 inch
Connector Type
BOARD CONNECTOR
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
500VAC V
Filter Feature
NO
Insulation Resistance
5000000000 Ω
Insulator Material
POLYAMIDE6T
JESD-609 Code
e4
Mating Contact Pitch
0.079 inch
Mating Contact Row Spacing
0.079 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
4.1 mm
Plating Thickness
15u inch
Rated Current (Signal)
1 A
Terminal Pitch
2 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
24
Want to compare parts?
  1. PHH-24703RP
    On-Shore Technology Inc
    Headers and Edge Type Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PHH-24703RP by On-Shore Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PHH-24703RP by On-Shore Technology Inc

Select Manufacturer
Which Manufacturer of PHH-24703RP would you like to use for your alert(s)?
  • Please alert me when PHH-24703RP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PHH-24703RP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PHH-24703RP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PHH-24703RP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PHH-24703RP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PHH-24703RP by On-Shore Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: