Part Details for PHH223MKP3780ME4 by KEMET Corporation
Overview of PHH223MKP3780ME4 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHH223MKP3780ME4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK1504
|
Newark | Cap, 780Uf, 63V, Hybrid, Radial, Capacitance:780µf, Capacitance Tolerance:± 20%, Voltage(Dc):63V, Capacitor Case/Package:Radial, Esr:0.0047Ohm, Lifetime @ Temperature:2000 Hours @ 125°C, Product Diameter:16.2Mm, Product Length:- Rohs Compliant: Yes |Kemet PHH223MKP3780ME4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$6.4800 | Buy Now |
DISTI #
399-PHH223MKP3780ME4-ND
|
DigiKey | CAP ALUM HYBRID 780UF 20% 63V TH Min Qty: 1 Lead time: 28 Weeks Container: Tray |
352 In Stock |
|
$6.9528 / $11.1200 | Buy Now |
DISTI #
80-PHH223MKP3780ME4
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 63V 780uF 125C Radial Crown ESR=87mOhms AEC-Q200 RoHS: Compliant | 948 |
|
$6.9500 / $11.1100 | Buy Now |
DISTI #
PHH223MKP3780ME4
|
TTI | Aluminum Organic Polymer Capacitors 63V 780uF 125C Radial Crown ESR=87mOhms AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$7.3200 / $11.0000 | Buy Now |
DISTI #
PHH223MKP3780ME4
|
Avnet Abacus | Crown Radial, 125C, 780F, 63V (Alt: PHH223MKP3780ME4) RoHS: Compliant Min Qty: 1056 Package Multiple: 352 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |